Samtec SQT Series Straight Surface Mount PCB Socket, 4-Contact, 1-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 155-7891
- Mfr. Part No.:
- SQT-104-01-F-S
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 155-7891
- Mfr. Part No.:
- SQT-104-01-F-S
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
2.00 mm FleXYZ™ Cost-effective Tiger Buy™ Square Tail Socket Strip
Application: One to six rows with 50 pins per row for 300 I/Os
Contact System: Tiger Buy™
Orientation: Vertical, right-angle
Pitch: 2.00 mm (.0787")
Special Features: FleXYZ™ design allows design flexibility in all three axes
Termination: Through-hole
Contact System: Tiger Buy™
Orientation: Vertical, right-angle
Pitch: 2.00 mm (.0787")
Special Features: FleXYZ™ design allows design flexibility in all three axes
Termination: Through-hole
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 5.1A |
Voltage Rating | 250 V , 281 V |
Series | SQT |
Contact Material | Bronze |