Molex 47659 Series Number 0.5mm Pitch 19 Way 2 Row Vertical PCB Socket, Surface Mount, Solder Termination

  • RS Stock No. 151-2713
  • Mfr. Part No. 476591100
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

0.50mm Pitch HDMI Receptacle, Vertical, Mounted Height 8.5mm, Surface Mount, 0.76μm Gold (Au) Plating, with Cap, 19 Circuits, Tape on Reel Packaging, Lead-Free

Specifications
Attribute Value
Number of Contacts 19
Number of Rows 2
Pitch 0.5mm
Type Receptacle
Mounting Type Surface Mount
Body Orientation Vertical
Termination Method Solder
Current Rating 500mA
Voltage Rating 40 V dc
Contact Material Copper Alloy
Contact Plating Tin
Series Number 47659
Discontinued product
Related Products
Female contact receptacles, 0.5mm contact pitch Space savingEqual ...
Description:
Female contact receptacles, 0.5mm contact pitch Space savingEqual length transmission linesDesign flexibility and cost reductionSelf-alignment and self-guidingSecure and complete mating / unmating.
The FMC standard specifies Samtec’s SEARAY™ connector set. ...
Description:
The FMC standard specifies Samtec’s SEARAY™ connector set. The VITA 57 SEAM/SEAF Series system provides 400 I/Os in a 40 x 10 configuration or 160 I/Os in a selectively loaded 40 x 10 configuration, in 8.5mm and 10mm stack heights. ...
Single Row, 3mm solder PC Tails - 6 ...
Description:
Single Row, 3mm solder PC Tails - 6 contacts.Tin finish on contact area and termination.8.5mm connector height.
FEATURESWide range of mated heights (3.0 to 9.0 ...
Description:
FEATURESWide range of mated heights (3.0 to 9.0 mm) is available“TOUGH CONTACT” construction provides high contact reliability design resistant to various environmental conditions.The effective mating length is long and there is enough space for mating.APPLICATIONSMobile devices and industrial equipment.