Molex CLIK-MATE Series 502443 Series Number 2mm Pitch 2 Way 1 Row Vertical PCB Socket, Surface Mount, Crimp Termination

  • RS Stock No. 134-0572
  • Mfr. Part No. 502443-0270
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex 2.00 mm CLIK-Mate SMT PCB Receptacles

CLIK-Mate 2.00 mm SMT PCB receptacles with a robust design for use with CLIK-Mate 2.00 mm receptacle housings. These CLIK-Mate SMT receptacles have a dual inner positive locking mechanism that provides an audible click when a secure mating connection has been made. The housings of these CLIK-Mate receptacles have mating guides and keying to prevent mismating. A flat pick-and place area on the connector housing enables easy automatic placement on the PCB. Reinforced metal solder tabs offer a secure PCB retention and provide strain relief to the solder joint. These CLIK-Mate PCB receptacles feature a tuning fork terminal design that provides a secure electrical contact, a low insertion force and prevents stubbing.

Molex 2.00 mm CLIK-Mate SMT PCB Receptacles

• Robust design
• Dual inner positive locking mechanism for mating assurance
• Polarization features to prevent mismating
• Metal solder tabs for secure PCB retention
• Tuning fork terminal design for secure electrical contact
• Pick and place area for automatic placement on PCB

Applications

These CLIK-Mate 2.00 mm connectors are ideal for use in a wide range of applications in several industries. Applications include automotive head lamps and interior mirrors, industrial scanners, smart grid meters, LED light modules, medical patient monitors, surgical equipment and LCD & TV panels

Molex 2.00 mm CLIK-Mate Wire to Board Connector System

CLIK-Mate 2.00 mm wire to board connector system with a rugged design and a high current carrying capability of 3.0 A and 250 V. The 2.00mm CLIK-Mate connector system provides a secure electrical connection with a low insertion force. Dual inner positive locks produce an audible click when the connectors are mated providing reliable mating assurance. The 2.00mm CLIK-Mate connector system consists of SMT PCB receptacles, crimp housings and crimp contacts with a low insertion force tuning fork design. These CLIK-Mate connectors are ideal for use in applications that require a connector with robust features and a high pin count that occupies less space

Specifications
Attribute Value
Number of Contacts 2
Number of Rows 1
Pitch 2mm
Type Wire to Board
Mounting Type Surface Mount
Body Orientation Vertical
Termination Method Crimp
Current Rating 3A
Voltage Rating 250 V
Series CLIK-Mate
Contact Material Copper Alloy
Series Number 502443
650 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 650)
MYR 1.408
units
Per unit
Per Reel*
650 +
MYR1.408
MYR915.20
*price indicative