Molex TermiMate Series 505072 Series Number 1 Way 1 Row Right Angle PCB Socket, Surface Mount

  • RS Stock No. 123-2529
  • Mfr. Part No. 5050720101
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex TermiMate PCB Plug and Receptacle Lighting Connectors

TermiMate™ wire-to-board and board-to-board low profile terminal style lighting connectors. These TermiMate PCB connectors are designed to minimize shadowing in LED applications and offer space saving and design flexibility. In board to board applications these TermiMate PCB connectors absorb inexact mating tolerances which aids accurate insertion and helps prevent damage to the terminals. A friction lock is incorporated into these TermiMate connectors which ensures secure mating and prevents accidental disconnection. These TermiMate™ wire-to-board and board-to-board low profile connectors are designed for use in various lighting applications including LED down lights, LED strip lights, datacomms and tablet PC lighting and LCD TV backlighting.
Stock number 888-2005 is a TermiMate™ board to board PCB receptacle
Stock number 888-2009 is a TermiMate™ board to board / wire to board PCB plug
Stock number 888-2018 is a TermiMate™ wire to board crimp receptacle. A hand crimp tool as available for use with this crimp receptacle (see stock number 888-2011)

Molex TermiMate Board to Board and Wire to Board Connectors

Specifications
Attribute Value
Number of Contacts 1
Number of Rows 1
Type Board to Board
Mounting Type Surface Mount
Body Orientation Right Angle
Current Rating 3A
Voltage Rating 125 V ac/dc
Series TermiMate
Contact Material Copper Alloy
Series Number 505072
5 In Global stock for delivery within 4 - 6 working days
Price 1 Reel of 7500
MYR 2,923.62
Reel(s)
Per Reel
Per unit*
1 - 5
MYR2,923.62
MYR0.39
6 +
MYR2,835.92
MYR0.378
*price indicative
Related Products
This range of L-Tek SIL 180° PC tail ...
Description:
This range of L-Tek SIL 180° PC tail Headers are part of the Datamate Series from Harwin. M80-840xx42 have Gold plated Clips and Tin plated ShellsM80-840xx45 have Gold plated Clips and Shells.
A choice of twin-beam or 3 contact beams, ...
Description:
A choice of twin-beam or 3 contact beams, ultra low profile Surface Mount PCB Contacts, designed for automated assembly processes. Single part construction, with flat upper surface for pick and place location to the PCB - supplied in Tape and ...
2.54mm staggered pitch (1.27mm pseudo pitch) SMT and ...
Description:
2.54mm staggered pitch (1.27mm pseudo pitch) SMT and PCB through hole mounting wire-to-board, board-to-board MiniModule socket connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm MiniModule sockets have a low profile, compact design with a ...
1.25mm Wire to Board CLIK-Mate™ SMT. Robust positive ...
Description:
1.25mm Wire to Board CLIK-Mate™ SMT. Robust positive lock provides greater mating assuranceDirect vacuum pick-and-place; no capton tape neededSuperior terminal polarization features prevent wrong terminal insertionSingle lock 1 - 7 way, dual lock 8 - 15 way.