Hirose FX15 Series Right Angle Surface Mount PCB Socket, 41-Contact, 1-Row, 0.5mm Pitch, Solder Termination
- RS Stock No.:
- 122-1681
- Mfr. Part No.:
- FX15S-41S-0.5SH
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 122-1681
- Mfr. Part No.:
- FX15S-41S-0.5SH
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Receptacles
Female contact receptacles, 0.5mm contact pitch
Space saving
Equal length transmission lines
Design flexibility and cost reduction
Self-alignment and self-guiding
Secure and complete mating / unmating
Equal length transmission lines
Design flexibility and cost reduction
Self-alignment and self-guiding
Secure and complete mating / unmating
1.0mm Wire to Board - FX15 Series
FX15 Series Connectors supporting LVDS signal
Specifications
Attribute | Value |
---|---|
Number of Contacts | 41 |
Number of Rows | 1 |
Pitch | 0.5mm |
Type | Wire to Board |
Mounting Type | Surface Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 500mA |
Voltage Rating | 100 V |
Series | FX15 |
Contact Material | Bronze |