Hirose FunctionMAX FX8C Series Straight Surface Mount PCB Socket, 120-Contact, 2-Row, 0.6mm Pitch, Solder Termination
- RS Stock No.:
- 122-1655
- Mfr. Part No.:
- FX8C-120S-SV(91)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 122-1655
- Mfr. Part No.:
- FX8C-120S-SV(91)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
Hirose FunctionMAX FX8 and FX8C 0.6 mm Board to Board Connectors
FunctionMAX FX8 and FX8C 0.6 mm SMT connectors for parallel board to board connections. These FunctionMAX FX8 and FX8C connectors have a high-speed transmission capability of up to 3.125 Gbit/s with excellent signal integrity properties. The built-in mating guide ribs of these high-speed FX8 connectors allow for a self-alignment tolerance of +/- 0.6 mm making mating easier and allowing flexibility in design. These high-speed FX8 BTB connectors feature guide posts on the bottom with differing diameters and positioning to aid alignment on the PCB and to prevent misinsertion. The contacts of these FX8 BTB connectors have an optimized spring deflection design for increased reliability.
Features and Benefits
High-Speed transmission speed of 3.125 Gbit/s
Built in guide ribs allow +/- 0.6 mm misalignment and ensure easy mating
Bosses for alignment on PCB
2 mm wiping distance for electrical continuity
Contacts with spring deflection design for increased reliability
SMT coplanarity with coplanar tolerance at the solder area being less than 0.1 mm
Wide stacking height range 3 mm to 4 mm (FX 8 Series), 5 mm to 16 mm (FX8C Series)
Built in guide ribs allow +/- 0.6 mm misalignment and ensure easy mating
Bosses for alignment on PCB
2 mm wiping distance for electrical continuity
Contacts with spring deflection design for increased reliability
SMT coplanarity with coplanar tolerance at the solder area being less than 0.1 mm
Wide stacking height range 3 mm to 4 mm (FX 8 Series), 5 mm to 16 mm (FX8C Series)
Applications
Servers and broadcast equipment
Industrial equipment
Medical devices
POS terminals
Industrial equipment
Medical devices
POS terminals
The FunctionMAX Brand
FunctionMAX board to board connectors are designed to meet the needs of advancing technologies within the industrial market and offer high performance and maximum functionality. The FunctionMAX range includes connectors with a floating design and connectors with a high-speed transmission rate. The high transmission connectors have a design based on a differential transmission system and offer high-speed signals and excellent resistance to noise. The FunctionMAX range of board to board connectors offer superior performance in diverse environments.
Note
FX8 series and FX8C series cannot be mated with one other
Specifications
Attribute | Value |
---|---|
Number of Contacts | 120 |
Number of Rows | 2 |
Pitch | 0.6mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 400mA |
Voltage Rating | 100 V |
Series | FunctionMAX FX8C |
Contact Material | Bronze |