CG230, 230mm Tabletop PCB Shear, 325 x 305 x 255mm

  • RS Stock No. 890-3629
  • Mfr. Part No. CG230
  • Manufacturer CIF
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

PCB Shear CG 230

This new PCB shear (model CG230) from CIF features a cutting length of 230mm and is constructed in 4mm steel. This special steel blade with lever offers guaranteed cut quality with minimal effort required.

PCB Assembly Equipment

Specifications
Attribute Value
Type Tabletop
Cut Length 230mm
Maximum Thickness Cut - Laminates 1.6mm
Maximum Thickness Cut - Aluminium 1.5mm
Dimensions 325 x 305 x 255mm
Depth 305mm
Height 255mm
Width 325mm
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 5,855.43
units
Per unit
1 +
MYR5,855.43