Hand cutter

  • RS Stock No. 189-2275
  • Mfr. Part No. PC-210
  • Manufacturer Sunhayato
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details
Specifications
Attribute Value
Type Tabletop
Cut Length 200mm
Feedbed Size 257 x 100mm
Maximum Thickness Cut - Aluminium 1.0mm
Dimensions 257 x 100mm
Depth 100mm
Width 257mm
Temporarily out of stock - back order for despatch 12/03/2020, delivery within 6 working days from despatch date
Price Each
MYR 2,739.18
units
Per unit
1 - 4
MYR2,739.18
5 +
MYR2,633.83