Molex 6.7mm 3 Way 1 Row Straight Free Hanging Male 3 Way Connector

  • RS Stock No. 236-3189
  • Mfr. Part No. 39-03-6030
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex 2.36mm Diameter Standard .093" Pin and Socket Plug Housings - 3191 Series

3191 series 6.71mm pitch plug housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket plug housings are made from 94V-2 nylon, have positive locking, fully isolated terminals and are polarized to ensure secure mating. Stock number 236-3173 also has pre-bent mounting ears. These 3191 series industry standard 2.36mm diameter .093" pin and socket plug housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket receptacle housings - stock number 821-5641 typically
For .093" crimp terminals see stock number 670-0242 typically
For crimp tool see stock number 501-045

Approvals

UL (E29179); CSA (LR 19980); EAMCL

Approvals

UL (E29179); CSA (LR 19980); EAMCL

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Specifications
Attribute Value
Number of Contacts 3
Pitch 6.7mm
Number of Rows 1
Gender Male
Mounting Type Free Hanging
Body Orientation Straight
Height 13.15mm
Termination Method Crimp
Current Rating 11A
Housing Material Nylon
Series STANDARD .093"
Voltage Rating 600 V
Series Number 3191
Temporarily out of stock - back order for despatch 26/02/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 5)
MYR 2.316
units
Per unit
Per Pack*
5 - 95
MYR2.316
MYR11.58
100 - 370
MYR1.968
MYR9.84
375 - 1495
MYR1.756
MYR8.78
1500 - 2995
MYR1.618
MYR8.09
3000 +
MYR1.554
MYR7.77
*price indicative
Related Products
Metrimate square grid pin and socket PCB mount ...
Description:
Metrimate square grid pin and socket PCB mount headers with red thermoplastic, 94V-0 rated housings and a 5mm centerline. These square grid pin and socket PCB mount headers are preloaded with copper alloy,plated tin or gold duplex pin contacts or ...
A range of multi-pole plug housings from the ...
Description:
A range of multi-pole plug housings from the JST YL series of wire-to-wire connectors. The plug housings are intended for use with crimp socket contacts, RS 392-2521. Voltage and current ratings are dependent on wire size used. • Suitable wire ...
A range of multi-pole plug housings from the ...
Description:
A range of multi-pole plug housings from the JST YL series of wire-to-wire connectors. The plug housings are intended for use with crimp socket contacts, RS 392-2521. Voltage and current ratings are dependent on wire size used. • Suitable wire ...
The JFA (J300) series of 3.81mm pitch connectors ...
Description:
The JFA (J300) series of 3.81mm pitch connectors from JST cover both wire-to-board and wire-to-wire types and are suitable for a wide range of signal and low-power applications. The connectors feature a dual-spring construction for superior contact reliability.