JST 3.81mm 10 Way 1 Row Straight Panel Mount Male PCB Pin Strip

  • RS Stock No. 161-3333
  • Mfr. Part No. F31MSP-10V-KX
  • Manufacturer JST
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Available in both wire-to-board and wire-to-wire connection, the JFA connector is applicable to a wide range of applications e.g. from signal to output circuits.

Double-spring construction
Housing Lances
Clear Click Feeling

3.81mm Wire to Board Connectors, JST JFA Series

The JFA (J300) series of 3.81mm pitch connectors from JST cover both wire-to-board and wire-to-wire types and are suitable for a wide range of signal and low-power applications. The connectors feature a dual-spring construction for superior contact reliability

Specifications
Attribute Value
Number of Contacts 10
Pitch 3.81mm
Number of Rows 1
Gender Male
Mounting Type Panel Mount
Body Orientation Straight
Height 12.7mm
Termination Method Crimp
Current Rating 8.5A
Housing Material PBT
Series J300
Voltage Rating 250 V ac/dc
Temporarily out of stock - back order for despatch 27/05/2020, delivery within 6 working days from despatch date
Price Each (In a Pack of 5)
MYR 7.606
units
Per unit
Per Pack*
5 - 5
MYR7.606
MYR38.03
10 - 15
MYR6.848
MYR34.24
20 +
MYR6.09
MYR30.45
*price indicative
Packaging Options:
Related Products
For 1.0mm and 1.3mm diameter pins, having a ...
Description:
For 1.0mm and 1.3mm diameter pins, having a funnel shaped lead-in to ease insertion and to ensure a balance with its high retaining force.
A range of multi-pole plug housings from the ...
Description:
A range of multi-pole plug housings from the JST YL series of wire-to-wire connectors. The plug housings are intended for use with crimp socket contacts, RS 392-2521. Voltage and current ratings are dependent on wire size used. • Suitable wire ...
These Swiss Preci-dip IC Hard Metric PCB Socket ...
Description:
These Swiss Preci-dip IC Hard Metric PCB Socket Connectors are solder tail Through Hole or SMD headers. The straight Through Hole headers have a Tail length of 2.9 mmThe 90 ° Through Hole headers have a Tail length of 3.2 ...
Brought to you by Preci-Dip, the 800 Series ...
Description:
Brought to you by Preci-Dip, the 800 Series of IC Pin Connectors are available as either solder tail through Hole 90° headers or straight SMD PCB headers. Each version has an 0.74mm diameter pin with a 2.54 mm pitch, and ...