Schurter 2.5A PCB Mount Fuse Holder for 5 x 20mm Cartridge Fuse, 250V ac

  • RS Stock No. 866-4970
  • Mfr. Part No. 0031.8371
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Schurter OGN-SMD Fuse Holders

Schurter OGN-SMD series are surface mount fuse holders for 5 x 20 mm cartridge fuses. The OGN-SMD series has a polyethylene terephthalate body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.

For appliances in unattended use
Low profile fuse block with insulation walls
SMD mount
Suitable for reflow and vapour-phase soldering

Approvals

UL recognised component, CSA certified, VDE

PCB Mounting

Voltage Rating 250V.

Specifications
Attribute Value
Fuse Type Cartridge
Fuse Size 5 x 20mm
Current Rating 2.5A
Voltage Rating 250V ac
Body Material Thermoplastic
Contact Material Tin Plated Copper Alloy
Temporarily out of stock - back order for despatch 09/06/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 400)
MYR 7.374
units
Per unit
Per Pack*
400 +
MYR7.374
MYR2,949.60
*price indicative
Related Products
Bulgin base mount fuseholders are designed to give ...
Description:
Bulgin base mount fuseholders are designed to give the degree of protection demanded in today’s sophisticated electronic equipment. These fuseholders carry are manufactured from high grade flame retardant nylon and polyester materials. Bulgin base mount fuseholders feature protection against shock ...
Littelfuse fuseholders and clips offer a comprehensive solution ...
Description:
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littelfuse clips allow fuses to be soldered and used in board mount technology. The clips allow standard fuse types to be used and interchanged easily.
Littelfuse ATO and MINI fuseholders suitable for a ...
Description:
Littelfuse ATO and MINI fuseholders suitable for a wide variety of requirements.Generally used for automotive applications these fuse holders offer quick and easy changing of blown fuses.
The Schurter 40mm plug-on lead cap, with pigtail, ...
Description:
The Schurter 40mm plug-on lead cap, with pigtail, has silver-plated contacts. It has a 5mm x 20mm fuse holder, which supports soldering onto the printed circuit. It is a PCB through-hole mount fuse holder. This tube fuse solution is ideal ...