Schurter 4A Manual Cap PCB Mount Fuse Holder for 5 x 20mm Cartridge Fuse, 250V ac

  • RS Stock No. 866-4905
  • Mfr. Part No. 0031.8323
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Schurter OGN-SMD Fuse Holders

Schurter OGN-SMD series are surface mount fuse holders for 5 x 20 mm cartridge fuses. The OGN-SMD series has a polyethylene terephthalate body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.

For appliances in unattended use
Low profile fuse block with insulation walls
SMD mount
Suitable for reflow and vapour-phase soldering

Approvals

UL recognised component, CSA certified, VDE

PCB Mounting

Voltage Rating 250V.

Specifications
Attribute Value
Fuse Type Cartridge
Fuse Size 5 x 20mm
Current Rating 4A
Voltage Rating 250V ac
Cap Style Manual
Body Material Polyethylene, Thermoplastic
Contact Material Tin Plated Copper Alloy
Temporarily out of stock - back order for despatch 28/09/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 400)
MYR 10.986
units
Per unit
Per Pack*
400 +
MYR10.986
MYR4,394.40
*price indicative