Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Cartridge Fuse, 600V ac

  • RS Stock No. 866-4772
  • Mfr. Part No. 0031.5001
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Schurter Screw Mount Fuse Holders

Professional range of surface mounted Schurter fuse holders.

Screw mount
Solder terminals
Available for various fuse sizes

Screw Mounting

Specifications
Attribute Value
Fuse Type Cartridge
Fuse Size 5 x 20mm
Current Rating 10A
Voltage Rating 600V ac
Body Material Thermoplastic, Thermoset
Contact Material Nickel Silver
650 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 50)
MYR 6.31
units
Per unit
Per Pack*
50 +
MYR6.31
MYR315.50
*price indicative
Related Products
Schurter fuse holders meet IEC requirements and are ...
Description:
Schurter fuse holders meet IEC requirements and are also subjected to glow wire tests to ensure the quality of the materials and protection that they offer. Suitable for use with industrial, household and medical applications. For 5 x 20 mm ...
The Schurter OG series horizontal jaw surface mount ...
Description:
The Schurter OG series horizontal jaw surface mount fuse holder has an electrical rating of 600VAC and 10A supply voltage. It provides the installation hardware for a fuse and preventing accidental misuses in the circuit. It's available in 5x20mm or ...
Fuse carriage with handle for OGN, OGN-SMD. • ...
Description:
Fuse carriage with handle for OGN, OGN-SMD. • Fuse carriers are easily replaceable• Lead-free and vapour phase soldering• Operating temperature ranges between -40°C and 85°C• Shock safety• Voltage rating is 250VAC.
The Schurter horizontal or vertical through-hole mount fuse ...
Description:
The Schurter horizontal or vertical through-hole mount fuse holder, with easy finger grip, has an electrical rating of 250VAC and 10A supply voltage. It provides the installation hardware for a fuse and preventing accidental misuses in the circuit. It's available ...