- RS Stock No.:
- 866-4731
- Mfr. Part No.:
- 0031.3751
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 866-4731
- Mfr. Part No.:
- 0031.3751
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter FAF Series Fuse Holder
Schurter FAF series shock-safe PCB mount fuse holders for 5 x 20 mm cartridge fuses. The FAF series has a thermoplastic body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.
For appliances in unattended use
Low profile fuse block with insulation walls
Kinked or straight PCB-terminals
Vertical style
Compact size
Low profile fuse block with insulation walls
Kinked or straight PCB-terminals
Vertical style
Compact size
PCB Mounting
Voltage Rating 250V.
Specifications
Attribute | Value |
---|---|
Fuse Size | 5 x 20mm |
Current Rating | 6.3A |
Voltage Rating | 250V ac |
Cap Style | Slotted |
Contact Material | Tin Plated Copper Alloy |