Sato Parts 10A Slotted Cap PCB Mounts for 6.35 x 30 mm, 6.35 x 31.8 mm, 6.4 x 30 mm Cartridge Fuse, 250V

  • RS Stock No. 523-4860
  • Mfr. Part No. F-110
  • Manufacturer Sato Parts
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Fuse holder F-110

Space-saving PCB fuse holder

Standards

UL, CSA

//media.rs-online.com/t_line/LJ523486-01.gif

PCB Mounting

Voltage Rating 250V.

Specifications
Attribute Value
Fuse Type Cartridge
Fuse Size 6.35 x 30 mm, 6.35 x 31.8 mm, 6.4 x 30 mm
Current Rating 10A
Voltage Rating 250V
Cap Style Slotted
Body Material Phenolic Resin, Polybutylene Terephthalate
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 10.47
units
Per unit
1 - 9
MYR10.47
10 +
MYR9.99
Related Products
Vertical mount PCB fuseholders for standard blade fuses. ...
Description:
Vertical mount PCB fuseholders for standard blade fuses. Available in single or double.Designed to withstand vibration and shockOrientation of legs ensures proper PCB installationThrough hole PCB mountable Suitable for wave soldering Holds fuse securely even after multiple insertions Space saving ...
The 369 series in its compact TE5® package ...
Description:
The 369 series in its compact TE5® package provide an ideal alternative over glass cartridge fuses in electronic ballast application, especially where PCB board space is limited. The 369 series radial leaded fuses are rated at 300VAC as compared to ...
Suitable for popular automotive type blade fuses to ...
Description:
Suitable for popular automotive type blade fuses to fit ATO fuses, max. current 30A.Low resistance heavy duty leaf spring contacts8 solder pins with central mounting spigot providing exceptional mechanical rigidity and excellent heat transfer allowing fuses to run cooler.
All fuses have Thermoplaste Polyamide bodies. Sockets for ...
Description:
All fuses have Thermoplaste Polyamide bodies. Sockets for mounting TR5 and TE5 series fusesFuse holder pitch: 5.08mmWire diameter: 0.6mmDimensions: 19559 Std: 10 dia x 6.5 mm, 19560 LP: 9.5 dia x 5.6 mm.