- RS Stock No.:
- 372-1047
- Mfr. Part No.:
- F-100
- Manufacturer:
- Sato Parts
In Global stock for delivery within 4 - 6 working days
Added
Price Each (In a Pack of 5)
MYR7.86
Units | Per Unit | Per Pack* |
5 - 5 | MYR7.86 | MYR39.30 |
10 + | MYR7.696 | MYR38.48 |
*price indicative |
- RS Stock No.:
- 372-1047
- Mfr. Part No.:
- F-100
- Manufacturer:
- Sato Parts
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Fuse holder F-100
Upright-mounted space-saving PCB fuse holder.
PCB insertion terminal has 3-leg structure, enhancing mounting strength.
Operating part can be exposed from panel for mounting.
PCB insertion terminal has 3-leg structure, enhancing mounting strength.
Operating part can be exposed from panel for mounting.
Standards
UL, CSA
PCB Mounting
Voltage Rating 250V.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | PCB Mount |
Fuse Size | 5 x 20mm |
Current Rating | 10A |
Voltage Rating | 250V ac |
Includes Indicator | No |
Cap Style | Slotted |
Terminal Type | Pin |
Gauge Piece Colour | Black |