- RS Stock No.:
- 173-9904
- Mfr. Part No.:
- 0031.3981
- Manufacturer:
- Schurter
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 100)
MYR16.863
Units | Per Unit | Per Box* |
100 - 100 | MYR16.863 | MYR1,686.30 |
200 - 300 | MYR16.492 | MYR1,649.20 |
400 + | MYR16.138 | MYR1,613.80 |
*price indicative |
- RS Stock No.:
- 173-9904
- Mfr. Part No.:
- 0031.3981
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
'SCHURTER' FBS2
For 5 x 20 mm fuses
Captive bayonet type fuse carrier, slotted
Crimped terminals retain fuseholder in PCB prior to soldering
Live parts are completely inaccessible to a probe measuring 1mm in diameter, even if the fuse link is replaced
Captive bayonet type fuse carrier, slotted
Crimped terminals retain fuseholder in PCB prior to soldering
Live parts are completely inaccessible to a probe measuring 1mm in diameter, even if the fuse link is replaced
Approvals
UL recognised component; CSA certified; SEMKO; VDE
Schurter Fuse Holder
The Schurter FBS2 series horizontal through-hole mount and slotted cap fuse holder has an electrical rating of 250VAC and 10A supply voltage. It provides the installation hardware for a fuse and preventing accidental misuses in the circuit. It includes a 5x20mm cartridge type. The fuse carrier with screw cap and knob are spring-loaded bayonet type with screwdriver slot. It has a low profile fuse block with protective walls to reduce the risk of electrical shock. The live parts are completely inaccessible to a probe measuring 1mm in diameter, even if the fuse link is replaced.
Features and Benefits
Fuse carriers are easily replaceable
Operating temperature ranges between -40°C and 85°C
Shock safety
Thermoset is used as a body material
Operating temperature ranges between -40°C and 85°C
Shock safety
Thermoset is used as a body material
Applications
Medical equipment
Certifications
CSA 22.2 no. 4248.1
IEC 60127-6
SEMKO
UL 4248-1
UL File Number: E39328
VDE Certificate Number: 135561
IEC 60127-6
SEMKO
UL 4248-1
UL File Number: E39328
VDE Certificate Number: 135561
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Mounting
Voltage Rating 250V.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | PCB Mount |
Fuse Size | 5 x 20mm |
Current Rating | 10A |
Voltage Rating | 250V ac |
Includes Indicator | No |
Terminal Type | Solder |
Protection Category | PC3 |
Cap Style | Slotted |
Contact Material | Tin Plated Copper Alloy |
Gauge Piece Colour | Black |
International Protection Rating | IP40 |