- RS Stock No.:
- 173-7978
- Mfr. Part No.:
- 0031.2510
- Manufacturer:
- Schurter
Temporarily out of stock - back order for despatch 24/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 25)
MYR96.624
Units | Per Unit | Per Box* |
25 - 25 | MYR96.624 | MYR2,415.60 |
50 - 75 | MYR95.136 | MYR2,378.40 |
100 + | MYR93.078 | MYR2,326.95 |
*price indicative |
- RS Stock No.:
- 173-7978
- Mfr. Part No.:
- 0031.2510
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Schurter Fuse Holder FUP IP40
The FUP fuseholder from SCHURTER offers a shock-safe fuseholder for PCB mount approved for currents up to 16A (VDE) or 20A (UL). It has a 4W-rated power acceptance at 16A and an ambient temperature of 23° C, and is suitable for installation in equipment having protection classes I and II in accordance with IEC 61140. Applications for the FUP fuseholder can be found in all electronic areas, in particular for primary circuit protection in power and household electronics, measuring and control engineering and other industrial equipment.
Slotted PCB mounting fuse holder
Fuse Current:30A
Pin terminal
External depth 54.8mm
Operating temperature -40 to +85°C
External length/height 16.5mm
Flammability rating UL 94V-0
Head diameter:19mm
Fuse Current:30A
Pin terminal
External depth 54.8mm
Operating temperature -40 to +85°C
External length/height 16.5mm
Flammability rating UL 94V-0
Head diameter:19mm
Approvals
UL, VDE, CSA
Schurter Fuse Holder
The Schurter FUP series horizontal surface mount with separate slotted cap fuse holder has an electrical rating of 500VAC and 16A supply voltage. It provides the installation hardware for a fuse and preventing accidental misuses in the circuit. It includes a 5.0x20mm cartridge type. The fuse carrier and knob are spring-loaded bayonet type with screwdriver slot. It has a low profile fuse block with protection walls.
Features and Benefits
Fuse carriers are easily replaceable
It has a 4W high rated power acceptance
Operating temperature ranges between -40°C and 85°C
Screwdriver soldering
Shock safety
Thermoset is used as a body material
It has a 4W high rated power acceptance
Operating temperature ranges between -40°C and 85°C
Screwdriver soldering
Shock safety
Thermoset is used as a body material
Applications
Electronic equipment
Industrial equipment
3-phase supply equipment
Industrial equipment
3-phase supply equipment
Certifications
CSA 22.2 no. 4248-1
IEC 60127-6
IP40 rating
UL 4248-1 listed
UL File Number: E39328 listed
VDE Certificate Number: 40010391
IEC 60127-6
IP40 rating
UL 4248-1 listed
UL File Number: E39328 listed
VDE Certificate Number: 40010391
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Mounting
Voltage Rating 250V.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | PCB Mount |
Fuse Size | 5 x 20mm |
Current Rating | 16A |
Voltage Rating | 500V ac |
Includes Indicator | No |
Terminal Type | Solder |
Protection Category | PC2 |
Contact Material | Tin Plated Copper Alloy |
Cap Style | Slotted |
Gauge Piece Colour | Black |
International Protection Rating | IP40 |