- RS Stock No.:
- 173-7930
- Mfr. Part No.:
- 0853.1201
- Manufacturer:
- Schurter
400 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 100)
MYR4.75
Units | Per Unit | Per Box* |
100 - 100 | MYR4.75 | MYR475.00 |
200 - 300 | MYR4.677 | MYR467.70 |
400 + | MYR4.576 | MYR457.60 |
*price indicative |
- RS Stock No.:
- 173-7930
- Mfr. Part No.:
- 0853.1201
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Schurter Fuse Carriage with Handle
Fuse carriage with handle for OGN, OGN-SMD
Schurter Fuse Holder
The Schurter OGN-SMD series is both, vertical and horizontal through hole mount fuse holder. It includes 5mm x 20mm cartridge type fuse carrier with a handle and knobs are spring-loaded bayonet type with a screwdriver slot. The body of holder is made of high temperature thermoplastic with tin-plated copper alloy terminal. The operating current rating is 10A.
Features and Benefits
Fuse carriers are easily replaceable
Lead-free and vapour phase soldering
Operating temperature ranges between -40°C and 85°C
Shock safety
Voltage rating is 250VAC
Lead-free and vapour phase soldering
Operating temperature ranges between -40°C and 85°C
Shock safety
Voltage rating is 250VAC
Applications
Household appliance
Industrial equipment
Industrial equipment
Certifications
CSA certified
UL approved
UL approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | PCB Mount |
Fuse Size | 5 x 20mm |
Current Rating | 10A |
Voltage Rating | 250V ac |
Includes Indicator | No |
Terminal Type | Solder |
Contact Material | Tin Plated Copper Alloy |
Gauge Piece Colour | Black |