Hammond 431 Aluminium PCB Case, 100 x 82 x 37.8mm
Temporarily out of stock - back order for despatch 17/02/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 867-1275
- Mfr. Part No.:
- 431609
- Manufacturer:
- Hammond
- COO (Country of Origin):
- GB
units | Per unit |
1 + | MYR101.73 |
Hammond Aluminium PCB Enclosure
Attribute | Value |
Internal Dimensions | 100 x 82 x 37.8mm |
Internal Length | 100 mm |
Internal Width | 82 mm |
Internal Height | 37.8 mm |
Body Material | Aluminium |
Series | 431 |