- RS Stock No.:
- 890-7120
- Mfr. Part No.:
- 555-5003F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-7120
- Mfr. Part No.:
- 555-5003F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Dialight 555-5 Series LED CBI® Circuit Board Indicators
The 555-5xxx series, from Dialight, are quad LED CBI® circuit board indicators. These PCB LED indicators contain four 2mm (T-3/4) LEDs within a black plastic housing. The housing sits the LEDs vertical straight up from the board whilst providing a high contrast between itself and the LED. The 555-5xxx is available with general purpose and integral resistor LED types.
Features of the 555-5xxx PCB LED indicators:
4 x 2mm (T-3/4) LEDs
Variety of colours
Black plastic housing
Through-hole mounting
Compatible with 555-2xxx Single Block
4 x 2mm (T-3/4) LEDs
Variety of colours
Black plastic housing
Through-hole mounting
Compatible with 555-2xxx Single Block
PCB LED Indicators, Dialight
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Number of LEDs | 4 |
Mounting Type | Through Hole |
Number of Pins | 8 |
Viewing Angle | 40 ° |
Dominant Wavelength | 640 nm |
LED Orientation | Top |
Dimensions | 7.77 x 10.29 x 10.16mm |
Length | 7.77mm |
Width | 10.29mm |
Height | 10.16mm |
Intensity | 1.9mcd |
Standards Met | EC 825-1, EN-60825-1, MIL-STD-202F, RoHS Compliant, UL 94V-0 |
LED Size | 2mm (T-3/4) |
Lens Finish | Diffused, Tinted |
Configuration | Quad-Level |
Forward Current | 8.7mA |
Lens Colour | Red |
Series | 555 |