Bivar H101CHD, Red Right Angle PCB LED Indicator, Through Hole 2.8 V

  • RS Stock No. 752-9104
  • Mfr. Part No. H101CHD
  • Manufacturer Bivar
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Bivar H101Cxx Series T-1 (3mm) PCB LED Indicators

The H101Cxx series, from Bivar, are right-angle PCB indicator LED assemblies. Precision moulded, these single level PCB indicators improve uniformity and simplify assembly.

PCB LED Indicators, Bivar

Specifications
Attribute Value
LED Colours Red
Number of LEDs 1
Mounting Type Through Hole
Supply Voltage 2.8 V
Number of Pins 2
Viewing Angle 40 °
Dominant Wavelength 625 nm
LED Orientation Right Angle
Dimensions 8.7 x 4.3 x 7.2mm
Length 8.7mm
Width 4.3mm
Height 7.2mm
10 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 2.785
units
Per unit
Per Pack*
10 - 10
MYR2.785
MYR27.85
20 - 40
MYR2.737
MYR27.37
50 - 90
MYR2.674
MYR26.74
100 - 190
MYR2.145
MYR21.45
200 +
MYR2.101
MYR21.01
*price indicative
Packaging Options:
Related Products
Range of Led indicators Ø 8 and 12 ...
Description:
Range of Led indicators Ø 8 and 12 mm.Version with plastic bezel and integrated cover.IP 40 / IP 65 with XVL sealFor Ø 8 pilot lights, the "+ "corresponds to the longer tag.
The 568-0x0x series, from Dialight, are quad-level PCB ...
Description:
The 568-0x0x series, from Dialight, are quad-level PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 568-0x0x series consists of four 2mm (T-3/4) LEDs within a black plastic housing. The housing holds the LEDs ...
A range of through-hole mounting colour LEDs from ...
Description:
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
The 550-xx07, from Dialight, are LED circuit board ...
Description:
The 550-xx07, from Dialight, are LED circuit board indicators from their CBI® family. They contain one 5mm through-hole LED in a black plastic housing with a sloped back. Their black housings enable a high contrast and housing standoffs help with ...