- RS Stock No.:
- 546-0491
- Mfr. Part No.:
- 553-0311F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 546-0491
- Mfr. Part No.:
- 553-0311F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
Product Details
Dialight 553-xxxx Series LED CBI® Circuit Board Indicators
The 553-xxxx series, from Dialight, are PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 553-xxxx consist of two 3mm (T-1) LEDs with a right-angle black plastic housing. The black package also offers a high contrast to the LED light. The 553-xxxx family are bi-level indicators with through-hole mounting. Their bi-level design makes them ideal for space concious board applications. The 553-xxxx has high efficiency, low current, resistor, bi-colour and non-diffused LED options.
Features of the 553-xxxx PCB LED indicators:
2 x 3mm (T-1) LEDs
Bi-level black plastic housing
Right angle package
Variety of LED colours
High reliability
Vibration and shock resistant
2 x 3mm (T-1) LEDs
Bi-level black plastic housing
Right angle package
Variety of LED colours
High reliability
Vibration and shock resistant
PCB LED Indicators, Dialight
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Number of LEDs | 2 |
Mounting Type | Through Hole |
Supply Voltage | 20 V |
Number of Pins | 4 |
Viewing Angle | 60 ° |
Dominant Wavelength | 635 nm |
LED Orientation | Right Angle |
Dimensions | 8.1 x 4.3 x 9.7mm |
Length | 8.1mm |
Width | 4.3mm |
Height | 9.7mm |
Intensity | 29mcd |