- RS Stock No.:
- 240-6797
- Mfr. Part No.:
- HLMP-6400-F0010
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 240-6797
- Mfr. Part No.:
- HLMP-6400-F0010
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Avago HLMP-P/Q/6/70 Series Subminiature LEDs
The HLMP-P/Q/6/70 series, from Avago Technologies, are subminiature LED lamps. They are available in both flat top and dome package options This group of LEDs are in a black plastic right-angle housing. At 3.54mm wide, the packages can be side stacked for optimisation of board space saving. With the right-angle housing, the HLMP-P/Q/6/70 LEDs are ideal for use as back panel diagnostic indicators and logic status indicators on PC boards.
HLMP-Pxxx
This series of flat top LEDs have an untinted, non-diffused lens. They offer a wide radiation pattern that is suitable for backlighting applications. They are also ideal for use in light pipe applications.
HLMP-6xxx
This series consists of dome lamps which have a tinted and diffused lens. They offer a wide viewing angle alongisde a high on-off contrast ratio and are ideal for use as indicators. The high brightness lamps have an untinted and non-diffused lens which provides a higher luminous intensity with a narrow radiation pattern.
HLMP-Pxxx
This series of flat top LEDs have an untinted, non-diffused lens. They offer a wide radiation pattern that is suitable for backlighting applications. They are also ideal for use in light pipe applications.
HLMP-6xxx
This series consists of dome lamps which have a tinted and diffused lens. They offer a wide viewing angle alongisde a high on-off contrast ratio and are ideal for use as indicators. The high brightness lamps have an untinted and non-diffused lens which provides a higher luminous intensity with a narrow radiation pattern.
Features of the HLMP-P/Q/6/70 LEDs:
- Subminiature flat top and dome package options
- Variety of colours available
- Suitable for applications where space is limited
- Axial leads
- Subminiature flat top and dome package options
- Variety of colours available
- Suitable for applications where space is limited
- Axial leads
PCB LED Indicators, Avago Technologies
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Number of LEDs | 1 |
Mounting Type | Through Hole |
Supply Voltage | 2.4 V |
Number of Pins | 2 |
Viewing Angle | 90 ° |
Dominant Wavelength | 585 nm |
LED Orientation | Right Angle |
Dimensions | 1.65 (Dia.) x 2.44mm |
Width | 1.65 (Dia.)mm |
Height | 2.44mm |
Series | HLMP |