- RS Stock No.:
- 897-1398
- Manufacturer:
- RS PRO
310 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 10)
MYR6.609
units | Per Unit | Per Pack* |
10 - 10 | MYR6.609 | MYR66.09 |
20 - 90 | MYR6.411 | MYR64.11 |
100 - 240 | MYR6.213 | MYR62.13 |
250 - 1240 | MYR6.081 | MYR60.81 |
1250 + | MYR5.004 | MYR50.04 |
*price indicative |
- RS Stock No.:
- 897-1398
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm Vertical PCB Terminal Block Headers
5mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 5mm pluggable PCB terminal block headers have guided pin alignment and mate with 5mm pitch female terminal block plug connectors, see stock number 897-1159 typically.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 9 |
Pitch | 5.0mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 250.0 V |