- RS Stock No.:
- 897-1244
- Manufacturer:
- RS PRO
680 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR2.755
Units | Per Unit | Per Pack* |
10 - 10 | MYR2.755 | MYR27.55 |
20 - 90 | MYR2.698 | MYR26.98 |
100 - 240 | MYR2.645 | MYR26.45 |
250 - 1240 | MYR2.592 | MYR25.92 |
1250 + | MYR2.131 | MYR21.31 |
*price indicative |
- RS Stock No.:
- 897-1244
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.08mm Vertical PCB Terminal Block Headers
5.08mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 5.08mm pluggable PCB terminal block headers have guided pin alignment and mate with 5.08mm pitch female terminal block plug connectors, see stock number 897-1219 typically
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 5 |
Pitch | 5.08mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 300.0 V |