RS PRO 5.0mm Pitch 4 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 897-1196
- Manufacturer:
- RS PRO
5690 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR1.841
Units | Per Unit | Per Pack* |
10 - 10 | MYR1.841 | MYR18.41 |
20 - 90 | MYR1.80 | MYR18.00 |
100 - 240 | MYR1.746 | MYR17.46 |
250 - 1240 | MYR1.704 | MYR17.04 |
1250 + | MYR1.402 | MYR14.02 |
*price indicative |
- RS Stock No.:
- 897-1196
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm Horizontal PCB Terminal Block Headers
5mm pitch horizontal mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 5mm pluggable PCB terminal block headers have guided pin alignment and mate with 5mm pitch female terminal block plug connectors, see stock number 897-1159 typically.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 5.0mm |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 250.0 V |