RS PRO 3.81mm Pitch 9 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 897-1155
- Manufacturer:
- RS PRO
470 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR5.829
Units | Per Unit | Per Pack* |
10 - 10 | MYR5.829 | MYR58.29 |
20 - 90 | MYR5.654 | MYR56.54 |
100 - 240 | MYR5.481 | MYR54.81 |
250 - 1240 | MYR5.363 | MYR53.63 |
1250 + | MYR4.414 | MYR44.14 |
*price indicative |
- RS Stock No.:
- 897-1155
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.81mm Horizontal PCB Mount Terminal Block Headers
3.81mm pitch horizontal mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 3.81mm pluggable PCB terminal block headers mate with 3.81mm pitch female terminal block plug connectors, see stock number 897-1070 typically
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 9 |
Pitch | 3.81mm |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |