Hirose HIF3BA Series Straight Through Hole PCB Header, 50 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 896-0896
- Mfr. Part No.:
- HIF3BA-50P-2.54W
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 896-0896
- Mfr. Part No.:
- HIF3BA-50P-2.54W
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose 2.54mm HIF3B Series MIL Standard Shrouded Wire Wrap PCB Header Connectors
HIF3B series 2.54mm shrouded PCB header connectors made from black UL94V-0 PBT with gold plated contacts and wire wrap terminals. These HIF3B series shrouded PCB header connectors are MIL standard compliant (apart from stock number 896-0802) with polarizing slots, polarizing key installs (for configuration details please see manufacturers datasheet) and ejection latches.
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
Specifications
Attribute | Value |
---|---|
Series | HIF3BA |
Pitch | 2.54mm |
Number of Contacts | 50 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 1.0A |
Series Number | 3BA |
Voltage Rating | 200.0 V |