VCC, CNX, 3 Way, 1 Row, Right Angle PCB Header

  • RS Stock No. 890-9236
  • Mfr. Part No. CNXH03NTP
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

VCC CNXH Series Horizontal PCB Header LED Mounts

VCC CNXH Series horizontal PCB headers designed to allow LED panel mount cables to be simply mounted onto PCB boards. The CNXH series feature a locking lever that provides polarity integrity by restricting insertion of locking header in reverse.

Available in 2 to 28 pin positions
Pin spacing: 2.54 mm
Locking header mates with VCC locking header connectors P/N 450 30X or equal

LED Mounting Hardware - VCC

Specifications
Attribute Value
Series CNX
Pitch 2.54mm
Number of Contacts 3
Number of Rows 1
Body Orientation Right Angle
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Through Hole
Termination Method Solder
Contact Material Phosphor Bronze
Temporarily out of stock - back order for despatch 26/02/2021, delivery within 4 working days from despatch date
Price Each (In a Pack of 1000)
MYR 1.84
units
Per unit
Per Pack*
1000 +
MYR1.84
MYR1,840.00
*price indicative
Related Products
This Product Specification covers the 3.00 mm (.118 ...
Description:
This Product Specification covers the 3.00 mm (.118 inch) centerline (pitch) square pin headers when mated with either printed circuit board (PCB) connector or connectors terminated with 20 to 30 AWG wire using crimp technology.
Tin plated board to board/board to wire interconnection ...
Description:
Tin plated board to board/board to wire interconnection system. Shrouded headers designed to accept connectors from the Autocom seriesRated at 4A/1000V Insulation resistance 104 MΩOperating temperature range -55 to +125°CBuilt in latch.
A large variety of connector options, to cover ...
Description:
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements. Various pin heights and PCB tail lengthsCan be snapped to desired length.
A large variety of connector options, to cover ...
Description:
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements. Single-row angled strips, can be split into 32 contacts.The sockets hold Ø 0.41 → 0.56 mm contacts or 0.4 x 0.4 mm square contacts. ...