RS PRO 7.62mm Pitch 8 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 874-5420
- Manufacturer:
- RS PRO
70 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR7.184
Units | Per Unit | Per Pack* |
10 - 90 | MYR7.184 | MYR71.84 |
100 - 990 | MYR6.968 | MYR69.68 |
1000 - 2490 | MYR6.752 | MYR67.52 |
2500 - 12490 | MYR6.609 | MYR66.09 |
12500 + | MYR5.438 | MYR54.38 |
*price indicative |
- RS Stock No.:
- 874-5420
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 7.62mm Right Angle Mount Closed End PCB Terminal Block Headers
Right angle mount closed end PCB terminal block headers with a 7.62mm pitch. These 7.62mm pluggable terminal block PCB header connectors have a 300V 15 A electrical rating and green PA66 housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 8 |
Pitch | 7.62mm |
Series | 96 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 750.0 V |