- RS Stock No.:
- 874-5391
- Manufacturer:
- RS PRO
130 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR1.748
Units | Per Unit | Per Pack* |
10 - 90 | MYR1.748 | MYR17.48 |
100 - 990 | MYR1.678 | MYR16.78 |
1000 - 2490 | MYR1.608 | MYR16.08 |
2500 + | MYR1.573 | MYR15.73 |
*price indicative |
- RS Stock No.:
- 874-5391
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 7.62mm Vertical Mount Closed End PCB Terminal Block Headers
Vertical mount closed end PCB terminal block headers with a 7.62mm pitch. These 7.62mm pluggable terminal block PCB header connectors have a 300V 15 A electrical rating and green PA66 housings
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 7.62mm |
Series | 96 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 450.0 V |