- RS Stock No.:
- 874-5332
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 874-5332
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.5mm Right Angle Mount Terminal Block Headers with Screw Flange
Right angle mount PCB terminal block headers with a 3.5mm pitch and M2.5 screw flanges. These 3.5mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and have green PBT housings.
Specifications
Attribute | Value |
---|---|
Series | 155 |
Pitch | 3.5mm |
Number of Contacts | 8 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 14A |
Voltage Rating | 320 V |
Gender | Male |