RS PRO 5.08mm Pitch 2 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 874-4969
- Manufacturer:
- RS PRO
580 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR1.891
Units | Per Unit | Per Pack* |
10 - 90 | MYR1.891 | MYR18.91 |
100 - 990 | MYR1.835 | MYR18.35 |
1000 - 2490 | MYR1.779 | MYR17.79 |
2500 - 12490 | MYR1.742 | MYR17.42 |
12500 + | MYR1.434 | MYR14.34 |
*price indicative |
- RS Stock No.:
- 874-4969
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.08mm Right Angle Mount PCB Terminal Block Headers with Flanges
Vertical mount PCB terminal block headers with a 5.08mm pitch and flanges. These 5.08mm pluggable terminal block PCB header connectors have a 300V 15 A electrical rating and green PA66 housings.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | 95 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 600.0 V |