- RS Stock No.:
- 874-4935
- Manufacturer:
- RS PRO
100 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Pack of 10)
MYR5.159
units | Per Unit | Per Pack* |
10 - 90 | MYR5.159 | MYR51.59 |
100 - 990 | MYR5.004 | MYR50.04 |
1000 - 2490 | MYR4.849 | MYR48.49 |
2500 - 12490 | MYR4.746 | MYR47.46 |
12500 + | MYR3.905 | MYR39.05 |
*price indicative |
- RS Stock No.:
- 874-4935
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.08mm Vertical Mount PCB Terminal Block Headers with Screw Flanges
Vertical mount PCB terminal block headers with a 5.08mm pitch and screw flanges. These 5.08mm pluggable terminal block PCB header connectors have a 300V 15 A rating and green PA66 housings.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 6 |
Pitch | 5.08mm |
Series | 95 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 600.0 V |