RS PRO 5.0mm Pitch 16 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 874-4922
- Manufacturer:
- RS PRO
60 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR9.836
Units | Per Unit | Per Pack* |
10 - 90 | MYR9.836 | MYR98.36 |
100 - 990 | MYR9.629 | MYR96.29 |
1000 - 2490 | MYR9.339 | MYR93.39 |
2500 - 12490 | MYR9.112 | MYR91.12 |
12500 + | MYR7.498 | MYR74.98 |
*price indicative |
- RS Stock No.:
- 874-4922
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm Right Angle Mount Closed End PCB Terminal Block Headers
Right Angle mount closed end PCB terminal block headers with a 5.0mm pitch. These 5.0mm pluggable terminal block PCB header connectors have a 300V 15 A rating and green PA66 housings
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 16 |
Pitch | 5.0mm |
Series | 95 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 600.0 V |