Hirose DF60 Series Right Angle Through Hole PCB Header, 3 Contact(s), 10.16mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 873-5805
- Mfr. Part No.:
- DF60-3P-10.16DS(26)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 873-5805
- Mfr. Part No.:
- DF60-3P-10.16DS(26)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose 10.16mm DF60 PCB Header Connectors
DF60 series 10.16mm pitch vertical and right angle PCB mounting board to wire header connectors that are capable of carrying a current of up to 45 A. These DF60 series headers have a secure locking mechanism that produces a tactile and audible click when mating and a reliable 5 point contact structure is provided through the use of three independent contact springs. The housings of these DF60 series pin headers are made from black UL94V-0 glass-reinforced PBT to prevent solder cracks caused by thermal contraction, guide keys prevent mis-insertion and moulded pins on the base of the housing provides PCB mounting retention. The wall structure between the contacts prevents short circuiting.
Typical applications for these DF60 series 10.16mm header connectors include robotics, servers, power conditioners, servo amplifiers and motors, medical devices and automotive.
For mating DF60 crimp socket connectors see stock number 873-5779 typically
Typical applications for these DF60 series 10.16mm header connectors include robotics, servers, power conditioners, servo amplifiers and motors, medical devices and automotive.
For mating DF60 crimp socket connectors see stock number 873-5779 typically
Hirose 10.16mm 65A DF60 Series Board to Wire Connectors
Specifications
Attribute | Value |
---|---|
Series | DF60 |
Pitch | 10.16mm |
Number of Contacts | 3 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Brass |
Series Number | 60 |
Current Rating | 40A |
Voltage Rating | 1 kV ac/dc |