TE Connectivity VAL-U-LOK Series Straight Through Hole PCB Header, 4 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 865-4087
- Mfr. Part No.:
- 1586588-4
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 865-4087
- Mfr. Part No.:
- 1586588-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity VAL-U-LOK Blindmate Header Connectors
VAL-U-LOK dual row wire to board blindmate header connectors with a 4.2mm centreline, positive latching and keying for secure mating and boardlocks for secure connection to PCB. These VAL-U-LOK blindmate headers are made from natural coloured nylon with a UL 94V-0 or UL 94V-2 flammability rating, have tin plated brass contacts and are available with drain holes that allow solution to run through the connector during the soldering process.
Part numbers X-1586585-X - UL 94V-2 housings with drain holes
Part numbers X-1586586-X - UL 94V-2 housings without drain holes
Part numbers X-1586587-X - UL 94V-0 housings with drain holes
Part numbers X-1586588-X - UL 94V-0 housings without drain holes
Part numbers X-1586585-X - UL 94V-2 housings with drain holes
Part numbers X-1586586-X - UL 94V-2 housings without drain holes
Part numbers X-1586587-X - UL 94V-0 housings with drain holes
Part numbers X-1586588-X - UL 94V-0 housings without drain holes
TE Connectivity VAL-U-LOK Series Connector System
Specifications
Attribute | Value |
---|---|
Series | VAL-U-LOK |
Pitch | 4.2mm |
Number of Contacts | 4 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 9.0A |
Voltage Rating | 600.0 V |