Amphenol ICC DUBOX Series Straight Through Hole PCB Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 863-3204
- Mfr. Part No.:
- 69167-105HLF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 863-3204
- Mfr. Part No.:
- 69167-105HLF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol FCI 2.54 mm Dubox Series PCB Header Connectors
2.54 mm Dubox series PCB shrouded header connectors that mate with Dubox crimp connector housings for wire to board applications. These Dubox PCB headers are shrouded on two walls and are end to end stackable for PCB space saving. The header housings feature polarization to avoid mismating and a friction lock for a secure mating connection. The housings are made from high temperature thermoplastic to withstand the solder reflow process. These 2.54 mm Dubox headers are available in a single or double row configuration with vertical and right angle mounting options
Features and Benefits
End to end stackable
Polarization to prevent mismating
Friction lock for secure mating connection
High temperature housings to withstand the wave solder process
Polarization to prevent mismating
Friction lock for secure mating connection
High temperature housings to withstand the wave solder process
Product Application Information
These 2.54 mm Dubox connectors are ideal for use in applications in various different markets. These markets include industrial, instrumentation and medical, consumer, communications and data.
Amphenol FCI 2.54mm Dubox Series Interconnection System
Specifications
Attribute | Value |
---|---|
Series | DUBOX |
Pitch | 2.54mm |
Number of Contacts | 5 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 3.0A |
Voltage Rating | 1.0 kV |