- RS Stock No.:
- 856-2966
- Mfr. Part No.:
- 1944673
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 856-2966
- Mfr. Part No.:
- 1944673
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: MSTBVA 2,5/..-G-RN, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard, Article with engagement nose
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 10 |
Pitch | 5.0mm |
Series | MSTBVA 2.5/10-G-RN |
Termination Method | Solder |
Voltage Rating | 400.0 V |
Contact Material | Tin |