- RS Stock No.:
- 853-4908
- Mfr. Part No.:
- 1707450
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 23/09/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
MYR12.502
Units | Per Unit | Per Box* |
50 - 200 | MYR12.502 | MYR625.10 |
250 + | MYR12.289 | MYR614.45 |
*price indicative |
- RS Stock No.:
- 853-4908
- Mfr. Part No.:
- 1707450
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: MCV 1,5/..-G-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, User information and design recommendations for through hole reflow technology can be found under: Downloads
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 5 |
Pitch | 3.81mm |
Series | MCV 1.5/ 5-G-3.81 P26 THR |
Termination Method | Solder |
Current Rating | 8.0A |
Voltage Rating | 250.0 V |
Contact Material | Tin |