- RS Stock No.:
- 853-2659
- Mfr. Part No.:
- 1706166
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 24/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 315)
MYR11.666
Units | Per Unit | Per Box* |
315 - 1260 | MYR11.666 | MYR3,674.79 |
1575 + | MYR10.499 | MYR3,307.185 |
*price indicative |
- RS Stock No.:
- 853-2659
- Mfr. Part No.:
- 1706166
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: MCV 0,5/..-G-THR, pitch: 2.54 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: 24 mm wide tape, Fixed coding of the last position, can be combined with the FMC 0,5/...-ST-2,54 C2 connector
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 2.54mm |
Series | MCV 0.5/ 4-G-2.54 P20THRR24C2 |
Number of Rows | 1 |
Termination Method | Solder |
Current Rating | 6.0A |
Voltage Rating | 160.0 V |
Contact Material | Gold |