Molex Pico-SPOX 87437, 6 Way, 1 Row, Straight PCB Header

  • RS Stock No. 848-6749
  • Mfr. Part No. 87437-0643
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex 1.5mm Pico-SPOX™ SMT Wire to Board Vertical Headers, Series 87437

Pico-SPOX™ SMT wire to board vertical headers with a 1.5mm pitch and a compact low profile design for use in higher current tight packaging applications. These 1.5mm Pico-SPOX™ headers have high temperature glass-filled nylon UL 94V-0 housings that withstand reflow soldering and are fully shrouded to give protection to contacts when mating and unmating. Other features of these Pico-SPOX™ 1.5mm SMT header connectors include polarizing keys and a friction lock to ensure accurate and secure mating and a one piece mating post and SMT tail to provide coplanarity control and a large soldering area. Typical applications for these Pico-SPOX™ SMT headers include gaming machines, monitors, printers, LCD monitors and office equipment.
For mating connectors see Pico-SPOX™ 1.5mm series 87439 housings.

1.5mm Wire to Board - Molex Pico-SPOX

Molex's Pico-Spox connector system is an ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3A max. using AWG #24 wires in a compact 1.50mm pitch design.

Specifications
Attribute Value
Series Pico-SPOX
Pitch 1.5mm
Number of Contacts 6
Number of Rows 1
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Surface Mount
Termination Method Solder
Contact Plating Tin
Contact Material Brass
Current Rating 2.5A
380 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 2.752
units
Per unit
Per Pack*
10 - 240
MYR2.752
MYR27.52
250 - 990
MYR2.697
MYR26.97
1000 - 2490
MYR2.643
MYR26.43
2500 - 4990
MYR2.591
MYR25.91
5000 +
MYR2.539
MYR25.39
*price indicative
Packaging Options:
Related Products
FI-R series 0.5 mm PCB receptacle connectors designed ...
Description:
FI-R series 0.5 mm PCB receptacle connectors designed to provide wire to board connections in applications that use high-speed digital serial transmissions. These FI-R connectors have been adopted as an industry standard for the LCD interface in high definition TVs. ...
1.50mm Pitch Pico-SPOX™ Wire-to-Board Header, Surface Mount, Vertical, ...
Description:
1.50mm Pitch Pico-SPOX™ Wire-to-Board Header, Surface Mount, Vertical, Shrouded, Nylon, 3 Circuits, Embossed Tape on Reel Packaging.
Hirose DF23 series 0.5mm Pitch Low-Profile Board-to-Board / ...
Description:
Hirose DF23 series 0.5mm Pitch Low-Profile Board-to-Board / Board-to-FPC Connectors. • 1.5 mm board-to-board distance• Click sensation• High contact reliability• Large self-alignment• Board placement with automatic equipment.
The JST ZH series Pitch Disconnectable Crimp Style ...
Description:
The JST ZH series Pitch Disconnectable Crimp Style Connectors have a compact, low profile design that requires only about 45% of the installation space required by the standard JST 2 mm pitch connector. These 1.5 mm pitch JST ZH Shrouded ...