HARTING Har-Flex 1515, 20 Way, 2 Row, Right Angle PCB Header

  • RS Stock No. 843-9046
  • Mfr. Part No. 15150202601000
  • Manufacturer HARTING
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Harting har-flex SMT 90 deg Headers

This range of Harting har-flex right angled SMT male Headers are suitable for Board to Board or Wire to Board applications. These har flex right angled SMT male Headers have a performance level of > 500 mating cycles. The above board height of these har-flex right angled SMT male dual row Headers is 4.25 mm. The design of the har-flex right angled SMT male dual row Header includes Ø1.5 mm board fixing pegs for accurate positioning and retention on the PCB.

Note

For suitable har flex PCB sockets see stock number 774-4142 typical for 90 ° or 747-2556 typical for straight orientations. For suitable har-flex IDC Socket connectors see stock number 774-4110 typical.

Approvals

UL 94-V0

The 1.27mm Harting har-flex Series

The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.

Specifications
Attribute Value
Series Har-Flex
Pitch 1.27mm
Number of Contacts 20
Number of Rows 2
Body Orientation Right Angle
Shrouded/Unshrouded Shrouded
Mounting Type Surface Mount
Connector System Board to Board, Wire to Board
Termination Method Solder
Contact Plating Gold
Current Rating 1.7A
Temporarily out of stock - back order for despatch 09/04/2020, delivery within 4 working days from despatch date
Price Each
MYR 11.81
units
Per unit
1 - 19
MYR11.81
20 - 74
MYR10.91
75 - 299
MYR10.13
300 - 599
MYR9.45
600 +
MYR8.87
Related Products
The plastic housing is able to withstand high ...
Description:
The plastic housing is able to withstand high temperatures making it suitable for lead-free reflow soldering processes. Pick-and-place cover for automated assemblyReliable retention force due to ruggedized metal clips on both sides of the plugTwo pegs (round and oval) to ...
SEARAY™ is a 1.27mm high density, high speed ...
Description:
SEARAY™ is a 1.27mm high density, high speed board-to-board interconnect system. These SEAM / SEAF Series connectors can be mapped as a single-ended application, differential pair application, or a combination of both. When routed as a single-ended system, SEARAY™ is ...
MicroSpeed high-speed 1.0 mm pitch BTB header and ...
Description:
MicroSpeed high-speed 1.0 mm pitch BTB header and socket connectors designed for fast data transmission and high signal quality. These MicroSpeed signal connectors can handle high- speed data rates of up to 25 Gbit/s and comply with next generation communications ...
FEATURESWide range of mated heights (3.0 to 9.0 ...
Description:
FEATURESWide range of mated heights (3.0 to 9.0 mm) is available“TOUGH CONTACT” construction provides high contact reliability design resistant to various environmental conditions.The effective mating length is long and there is enough space for mating.APPLICATIONSMobile devices and industrial equipment.