- RS Stock No.:
- 843-5987
- Mfr. Part No.:
- 09185645323
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 843-5987
- Mfr. Part No.:
- 09185645323
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
Harting SEK-18 Series 2.54mm Low Profile Shrouded Headers with Angled Solder Pins
SEK-18 series 2.54mm low profile shrouded headers with 2.9mm long angled solder pins available with up to 64 contacts.
Available in a range of lengths
Performance level 2
SEK Series
Number of Contacts 6 64
Performance level 2
SEK Series
Number of Contacts 6 64
Standards
IEC 60 603-13
Approvals
UL
Headers and Sockets (IDC Termination)
Specifications
Attribute | Value |
---|---|
Series | SEK |
Pitch | 2.54mm |
Number of Contacts | 64 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | PCB |
Termination Method | IDC |
Contact Plating | Gold |
Current Rating | 2.0A |
Gender | Male |