- RS Stock No.:
- 827-7255
- Mfr. Part No.:
- N4616-2000RB
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 827-7255
- Mfr. Part No.:
- N4616-2000RB
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
High Temperature Surface Mount Headers, N4600 Series
The N4500 series surface mount headers have been designed to with stand high process temperatures of up to 260 °C. Normal ambient temperature range is -55 to +105 °C. They feature gull wing leads ensuring a reliable connection which is easily inspected. Maintenance and failures due to pin damaged are reduced thanks to the shrouded design and the leads remain protected within the body shadow.
Specifications
Attribute | Value |
---|---|
Series | N4600 |
Pitch | 2.54mm |
Number of Contacts | 16 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 1.25A |