Molex 39485, 11 Way Pluggable Terminal Block

  • RS Stock No. 822-7376
  • Mfr. Part No. 39485-0011
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex 39485 Eurostyle Terminal Block PCB Headers

The 39485 Series Eurostyle terminal block PCB headers are designed to mate with the 39484 series terminal blocks. For a typical PCB header please see stock number 822-7317 and similar.

Operation temperature: -40 to 140 C
Voltage rating: 300 V
PCB mount

Standards

UL

Specifications
Attribute Value
Series 39485
Pitch 4mm
Number of Contacts 11
Number of Rows 1
Body Orientation Straight
Mounting Type Through Hole
Termination Method Solder
Current Rating 10A
Temporarily out of stock - back order for despatch 21/04/2020, delivery within 4 working days from despatch date
Price Each
MYR 7.18
units
Per unit
1 - 4
MYR7.18
5 - 9
MYR6.63
10 - 24
MYR6.15
25 - 49
MYR5.75
50 +
MYR5.39
Related Products
A Series of Altech PCB terminal blocks. These ...
Description:
A Series of Altech PCB terminal blocks. These terminal blocks give you highly dependable connections without the need for wire lugs. The 2 Piece, plug and header design of the pluggable versions speed and simplify board replacement and reduce costly ...
A Series of Altech pluggable PCB terminal blocks. ...
Description:
A Series of Altech pluggable PCB terminal blocks. These terminal blocks give you highly dependable connections without the need for wire lugs. The 2 Piece, plug and header design of the pluggable versions speed and simplify board replacement and reduce ...
The Molex 505594 series MUO 2.5 wire to ...
Description:
The Molex 505594 series MUO 2.5 wire to wire terminal position assurance retainer is used as an accessory for header and wire housing. It can be used with MUO 2.5 termination connectors. • 2.5mm pitch• 2.5mm pitch• 4 circuits • ...