Molex, SL, 70555, 5 Way, 1 Row, Right Angle PCB Header

  • RS Stock No. 821-6089
  • Mfr. Part No. 70555-0039
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

2.54mm Pitch SL Shrouded Header, Right Angle with Press-fit Pegs - 70555 Series

A range of 2.54 mm Pitch SL Series 70555 Right Angle Shrouded Headers with Press-fit plastic Pegs, selective Gold plating on contact area and Tin plating on PC Tails.

2.54mm Molex C-Grid/SL Series

Specifications
Attribute Value
Series SL
Pitch 2.54mm
Number of Contacts 5
Number of Rows 1
Body Orientation Right Angle
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Through Hole
Termination Method Solder
Contact Plating Gold
Contact Material Brass
Current Rating 3A
Temporarily out of stock - back order for despatch 21/05/2020, delivery within 4 working days from despatch date
Price Each
MYR 7.89
units
Per unit
1 - 19
MYR7.89
20 - 74
MYR6.61
75 - 299
MYR5.80
300 - 599
MYR4.98
600 +
MYR4.61
Related Products
T821 series box header connectors with a 2.54mm ...
Description:
T821 series box header connectors with a 2.54mm pitch. These wire to board T821 series 2.54mm PCB mount box header connectors are made from black UL 94V-0 thermoplastic, have gold flash plated contacts and are available as vertical or right ...
T816 series header connectors with a 2.54mm pitch. ...
Description:
T816 series header connectors with a 2.54mm pitch. These wire to board T816 2.54mm PCB mount header connectors are made from black UL 94V-0 PBT, have gold flash plated contacts and are available as vertical or right angle mounting and ...
HIF3B series 2.54mm 4 wall shrouded right angle ...
Description:
HIF3B series 2.54mm 4 wall shrouded right angle mount PCB header connectors made from black UL94V-0 PBT with selective gold plated contacts. These HIF3B series shrouded PCB header connectors are MIL standard compliant with polarizing slots, polarizing key installs (for ...
WR-BHD series PCB through hole mount box header ...
Description:
WR-BHD series PCB through hole mount box header connectors with a 2.54mm pitch. These wire to board PCB through hole mount shrouded headers have a low profile design with a black UL04-V0 PBT insulator and stamped gold plated copper alloy ...