Phoenix Contact MDSTB 2.5/ 2-G-5.08 Series Right Angle PCB Header, 2 Contact(s), 5.08mm Pitch, 2 Row(s)
- RS Stock No.:
- 802-5997
- Mfr. Part No.:
- 1762062 MDSTB 2,5/ 2-G-5,08
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 802-5997
- Mfr. Part No.:
- 1762062 MDSTB 2,5/ 2-G-5,08
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON MDSTBA, MDSTB & MDSTBW 5.08mm Double Level Terminal Block Headers
Specifications
Attribute | Value |
---|---|
Series | MDSTB 2.5/ 2-G-5.08 |
Pitch | 5.08mm |
Number of Contacts | 2 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Tin Plated |
Current Rating | 10A |
Voltage Rating | 320 V |