- RS Stock No.:
- 790-1017
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 5)
MYR7.498
Units | Per Unit | Per Pack* |
5 - 1870 | MYR7.498 | MYR37.49 |
1875 - 6245 | MYR7.338 | MYR36.69 |
6250 - 12495 | MYR7.114 | MYR35.57 |
12500 - 62495 | MYR6.942 | MYR34.71 |
62500 + | MYR5.712 | MYR28.56 |
*price indicative |
- RS Stock No.:
- 790-1017
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
5.08 mm Pitch Terminal Block Headers
A professional range of Wire-to-Board 2-part Terminal Block Through Hole PCB mount Shrouded Pin Headers with 5.08 mm pitch.
For mating 2-part Terminal Block Plugs see typical stock numbers 790-0695 .
For mating 2-part Terminal Block Plugs see typical stock numbers 790-0695 .
Various positions available.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 7 |
Pitch | 5.08mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 16.0A |
Voltage Rating | 300.0 V |